396-034-558-608

Heilind Number:EDA396-034-558-608
Manufacturer:EDAC
Manufacturer Number:396-034-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-608

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector, designed for optimal performance. With an amperage of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 34 positions, it offers seamless integration onto PCBs. Crafted with copper alloy contacts and a .125-inch pitch, it facilitates efficient signal transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for seamless board-to-board connectivity in your projects.