396-034-558-612

Heilind Number:EDA396-034-558-612
Manufacturer:EDAC
Manufacturer Number:396-034-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-612

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 34 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in every use. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB connections with this essential component.