396-034-558-802

Heilind Number:EDA396-034-558-802
Manufacturer:EDAC
Manufacturer Number:396-034-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. With 34 positions available, it offers ample connectivity options for your PCBs. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. A must-have component in your electronic assembly projects, this connector guarantees seamless board-to-board connectivity.