396-034-558-803

Heilind Number:EDA396-034-558-803
Manufacturer:EDAC
Manufacturer Number:396-034-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-803

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Designed for two-row connections, it features 34 positions for seamless integration on your PCB. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a copper alloy contact material, it guarantees reliable conductivity. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.