396-034-558-804

Heilind Number:EDA396-034-558-804
Manufacturer:EDAC
Manufacturer Number:396-034-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-804

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable component designed for seamless board-to-board integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring two rows of precision-engineered Copper Alloy contacts, this connector guarantees stable and efficient power transmission at a rated amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it provides precise alignment for optimal performance. Boasting 34 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have in your electronic components arsenal.