396-034-558-807

Heilind Number:EDA396-034-558-807
Manufacturer:EDAC
Manufacturer Number:396-034-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 34 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its right angle mount orientation makes it ideal for space-constrained installations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.