396-034-558-808

Heilind Number:EDA396-034-558-808
Manufacturer:EDAC
Manufacturer Number:396-034-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy, it offers efficient power transmission at an amperage of 3A. The connector boasts two rows with 34 positions, allowing for seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your setup with this essential component for enhanced connectivity and functionality.