396-034-558-812

Heilind Number:EDA396-034-558-812
Manufacturer:EDAC
Manufacturer Number:396-034-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a dual-row configuration and 34 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal conductivity, while a 3A amperage rating and operating temperature range of -40 to 105°C ensure stability under varying conditions. Its right-angle mount orientation and .125" pitch make it versatile for different board-to-board connections, and with a row spacing of .2", it facilitates efficient signal transmission. Trust in this essential component for secure and efficient electronic connections.