396-034-558-878

Heilind Number:EDA396-034-558-878
Manufacturer:EDAC
Manufacturer Number:396-034-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-878

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient signal transfer across 34 positions. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Perfect for PCB applications, this connector is a must-have for any electronics project. Explore more in our Connectors category.