396-034-559-101

Heilind Number:EDA396-034-559-101
Manufacturer:EDAC
Manufacturer Number:396-034-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setups. This sleek and durable connector, featuring a single row with 34 positions, ensures efficient power transfer with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both high performance and longevity. Its .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various industrial applications. Elevate your connectivity solutions with this essential component.