396-034-559-103

Heilind Number:EDA396-034-559-103
Manufacturer:EDAC
Manufacturer Number:396-034-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-103

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 34 positions and a pitch of .125 inches, ensuring precise alignment on PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various environments. The right-angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105°C ensures optimal functionality. Trust in this connector for efficient board-to-board connections in your electronic projects.