396-034-559-107

Heilind Number:EDA396-034-559-107
Manufacturer:EDAC
Manufacturer Number:396-034-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row layout with 34 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation adds versatility, perfect for various PCB setups. Upgrade your connectivity solutions with this essential component.