396-034-559-112

Heilind Number:EDA396-034-559-112
Manufacturer:EDAC
Manufacturer Number:396-034-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed to streamline data transmission, this connector features 34 positions with a single row configuration, ensuring efficient and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in demanding environments. The Copper Alloy contact material offers superior conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .125 inches and a row spacing of .2 inches, it provides seamless integration onto your board. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.