396-034-559-203

Heilind Number:EDA396-034-559-203
Manufacturer:EDAC
Manufacturer Number:396-034-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 34 positions, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both reliability and safety. With copper alloy contacts, it offers superior conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Engineered for convenience, its right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.