396-034-559-204

Heilind Number:EDA396-034-559-204
Manufacturer:EDAC
Manufacturer Number:396-034-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 34 positions at a pitch of .125 inches, it provides reliable transmission of signals. The right-angle mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this connector for efficient board-to-board connections in your projects.