396-034-559-207

Heilind Number:EDA396-034-559-207
Manufacturer:EDAC
Manufacturer Number:396-034-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-207

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows and 34 positions, it offers ample space for intricate circuitry, while its .125-inch pitch and .2-inch row spacing ensure efficient signal transmission. The right-angle mount orientation allows for easy installation in tight spaces, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for reliable power delivery, with a 3A amperage rating that guarantees stable performance. Elevate your PCB assembly with this essential component, a must-have in any electronic project.