396-034-559-208

Heilind Number:EDA396-034-559-208
Manufacturer:EDAC
Manufacturer Number:396-034-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in the most demanding environments. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Featuring two rows and 34 positions, it provides ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in any conditions. Elevate your connectivity solutions with this essential connector.