396-034-559-212

Heilind Number:EDA396-034-559-212
Manufacturer:EDAC
Manufacturer Number:396-034-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for efficient power transmission, it features a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 34 positions each, it ensures seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable signal transfer. Its .125-inch pitch and .2-inch row spacing facilitate precise installation on PCBs. Engineered for versatility, this connector offers a right-angle mount orientation, optimizing space utilization within your device. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications in electronics and beyond. Trust in this high-quality component for seamless and durable connectivity solutions.