396-034-559-258

Heilind Number:EDA396-034-559-258
Manufacturer:EDAC
Manufacturer Number:396-034-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a current rating of 3 A, it facilitates efficient power delivery. Its two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, provide 34 secure positions for optimal signal transmission. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for use in a range of electronic applications, this connector guarantees high-quality connectivity.