396-034-559-603

Heilind Number:EDA396-034-559-603
Manufacturer:EDAC
Manufacturer Number:396-034-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage capacity and durable construction using UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 34 positions and copper alloy contacts, it offers reliable power transmission in any electronic setup. The .125-inch pitch and .2-inch row spacing ensure seamless integration onto your board. With a right angle mount orientation and wide operating temperature range of -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity game with this essential component.