396-034-559-607

Heilind Number:EDA396-034-559-607
Manufacturer:EDAC
Manufacturer Number:396-034-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Engineered for optimal performance, it boasts a current rating of 3 A and a durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row design with 34 positions and a convenient right angle mount orientation, this connector offers seamless integration for your electronic setups. Crafted with precision, it ensures reliable contact with its Copper Alloy construction and a pitch of .125 inches. With a wide operating temperature range of -40 to 105 °C, it is suitable for various environments, making it an essential component in any connectivity project. Elevate your PCB connections with this high-quality connector, designed to meet your connectivity needs.