396-034-559-608

Heilind Number:EDA396-034-559-608
Manufacturer:EDAC
Manufacturer Number:396-034-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-608

Detailed Description

Enhance your device connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration on PCBs, it offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures safety and longevity. Featuring a single row layout with 34 positions, it guarantees efficient signal transmission. The contact material, Copper Alloy, maintains optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a right-angle mount orientation, it facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Explore its versatility and elevate your connectivity solutions.