396-034-559-612

Heilind Number:EDA396-034-559-612
Manufacturer:EDAC
Manufacturer Number:396-034-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector offers a reliable 3 A amperage, with housing crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring a single row design with 34 positions, it ensures efficient data transfer. The contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it provides precise alignment. Its right angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.