396-034-559-658

Heilind Number:EDA396-034-559-658
Manufacturer:EDAC
Manufacturer Number:396-034-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-658

Detailed Description

Enhance your circuit connections with this Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-quality Copper Alloy contacts, it ensures reliable power and data transmission. With a single row layout and 34 positions, it offers ample connectivity options for your electronic projects. The black color and right-angle mount orientation not only enhance visual appeal but also optimize space utilization. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your PCB setups with this essential component, a must-have for any electronics enthusiast or professional.