396-034-559-678

Heilind Number:EDA396-034-559-678
Manufacturer:EDAC
Manufacturer Number:396-034-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-678

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Boasting a robust amperage rating of 3 A, it ensures reliable power transmission in various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a single row design and 34 positions at a pitch of .125 inches, it offers seamless integration on your board. The right angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.