396-034-559-802

Heilind Number:EDA396-034-559-802
Manufacturer:EDAC
Manufacturer Number:396-034-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-802

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for efficiency, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 34 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise placements. Its right-angle mount orientation is ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.