396-034-559-804

Heilind Number:EDA396-034-559-804
Manufacturer:EDAC
Manufacturer Number:396-034-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-804

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability in any application. With a dual-row configuration and 34 positions, this connector facilitates seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contacts guarantee efficient power transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect solution for demanding industrial environments. Elevate your PCB connectivity with this essential component.