396-034-559-807

Heilind Number:EDA396-034-559-807
Manufacturer:EDAC
Manufacturer Number:396-034-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic projects. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a new design or upgrading existing systems, this connector, with its 3A amperage rating and wide operating temperature range from -40 to 105°C, is perfect for various applications. Its right-angle mount orientation adds versatility, making it suitable for different PCB layouts. Trust in our high-quality connector to meet your connectivity needs efficiently.