396-034-559-808

Heilind Number:EDA396-034-559-808
Manufacturer:EDAC
Manufacturer Number:396-034-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester. With two rows of 34 copper alloy contact positions, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation and .125-inch pitch make it easy to integrate into your circuit board setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Upgrade your connection solutions with this essential component.