396-034-559-878

Heilind Number:EDA396-034-559-878
Manufacturer:EDAC
Manufacturer Number:396-034-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-559-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation and dual-row design with 34 positions offer versatility in PCB connections. With a pitch of .125 inches and row spacing of .2 inches, it provides efficient signal transmission. Upgrade your assembly process with this essential component for seamless board-to-board connectivity.