396-034-560-201

Heilind Number:EDA396-034-560-201
Manufacturer:EDAC
Manufacturer Number:396-034-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-560-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics in your electronic applications. With a current rating of 3 A, it offers efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the double row design with 34 positions allows for versatile board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial or consumer electronics, this connector is a dependable choice for your connectivity needs.