396-034-560-207

Heilind Number:EDA396-034-560-207
Manufacturer:EDAC
Manufacturer Number:396-034-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for precision and efficiency. With a sleek black finish, this connector not only looks sleek but also offers reliable performance, meeting amperage standards with a capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The two rows of contacts, made from robust Copper Alloy, provide secure and stable connections. Featuring a pitch of .125 in and row spacing of .2 in, this connector offers seamless integration with your PCB setup. With 34 positions available, it caters to various connection needs. The straight mount orientation further aids in easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.