396-034-560-258

Heilind Number:EDA396-034-560-258
Manufacturer:EDAC
Manufacturer Number:396-034-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-560-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration and 34 positions, it allows for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly in a temperature range of -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Its straight mount orientation and precise pitch of .125 inches make it easy to install and secure. Trust in this high-quality connector to facilitate seamless communication within your electronic systems.