396-034-560-802

Heilind Number:EDA396-034-560-802
Manufacturer:EDAC
Manufacturer Number:396-034-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-560-802

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in sleek black. Engineered for durability, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh conditions. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient PCB connectivity.