396-034-560-807

Heilind Number:EDA396-034-560-807
Manufacturer:EDAC
Manufacturer Number:396-034-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-560-807

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a crucial component for seamlessly integrating PCBs. Designed with precision and durability in mind, it features two rows of 34 positions each, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection and compliance with safety standards. With contact material made of Copper Alloy, it ensures reliable conductivity. Its pitch of .125 inches and row spacing of .2 inches enable seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial environments. Its sleek black design adds a touch of sophistication to any setup, while its straight mount orientation offers easy installation. Trust in this connector for optimal performance in your electronic systems.