396-034-560-808

Heilind Number:EDA396-034-560-808
Manufacturer:EDAC
Manufacturer Number:396-034-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-560-808

Detailed Description

Enhance connectivity in your circuit board setup with this dual-row Card Edge Connector. Designed for seamless integration, it features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its 34 positions offer ample room for multiple connections. The .125 inch pitch and .2 inch row spacing make for easy installation, with a straight mount orientation for convenient setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs.