396-034-560-858

Heilind Number:EDA396-034-560-858
Manufacturer:EDAC
Manufacturer Number:396-034-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-560-858

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts offering a total of 34 positions, it ensures reliable data transmission. The .125 inch pitch and .2 inch row spacing make for easy installation on PCBs. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.