396-034-560-878

Heilind Number:EDA396-034-560-878
Manufacturer:EDAC
Manufacturer Number:396-034-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-560-878

Detailed Description

Enhance connectivity within your electronic devices with this two-row Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Each of its 34 positions is meticulously crafted with Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a .125-inch pitch and .2-inch row spacing, precise alignment is guaranteed during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, its straight mount orientation offers versatility in application. Upgrade your connectivity solutions with this high-performance Card Edge Connector.