396-035-520-102

Heilind Number:EDA396-035-520-102
Manufacturer:EDAC
Manufacturer Number:396-035-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-520-102

Detailed Description

Enhance connectivity within your devices with this sleek Card Edge Connector in classic black. Designed to ensure reliable power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. Ideal for seamless integration on a single row PCB layout, its 35 copper alloy contacts offer secure and efficient signal transfer. With a .125 inch pitch and .2 inch row spacing, precise positioning is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Explore our range of PCB connectors for more essential connectivity solutions.