396-035-520-107

Heilind Number:EDA396-035-520-107
Manufacturer:EDAC
Manufacturer Number:396-035-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-520-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and durability. Featuring a single row with 35 copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connection game with this essential component for seamless data transfer and power distribution on your PCBs.