396-035-520-158

Heilind Number:EDA396-035-520-158
Manufacturer:EDAC
Manufacturer Number:396-035-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both strength and style. Featuring a single row design with 35 positions and a .125-inch pitch, it guarantees precise and secure linkages. The contacts, made of high-quality Copper Alloy, are built to withstand demanding applications, with a current rating of 3A. With a row spacing of .2 inches and straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic setups. Elevate your connectivity game with this essential component.