396-035-520-602

Heilind Number:EDA396-035-520-602
Manufacturer:EDAC
Manufacturer Number:396-035-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-520-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector offers optimal performance in any setting. With a single row design and 35 positions, it ensures efficient data transfer while maintaining a compact footprint. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional in need of reliable connectors or a hobbyist looking to upgrade your project, our Card Edge Connector is the perfect choice. Elevate your PCB connections today.