396-035-520-608

Heilind Number:EDA396-035-520-608
Manufacturer:EDAC
Manufacturer Number:396-035-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-520-608

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and Copper Alloy contact material, it offers reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 35 positions cater to multiple connections. Suitable for straight mounting, it operates seamlessly in a wide temperature range from -40 to 105 °C. Perfect for PCB applications, this connector guarantees secure and stable board-to-board connections, making it an essential component in your electronic assembly projects.