396-035-520-612

Heilind Number:EDA396-035-520-612
Manufacturer:EDAC
Manufacturer Number:396-035-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-520-612

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a single row with 35 positions and a contact pitch of .125 inches, ensuring seamless integration with your board layout. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a row spacing of .2 inches and straight mount orientation, it offers easy installation and secure connection. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.