396-035-520-658

Heilind Number:EDA396-035-520-658
Manufacturer:EDAC
Manufacturer Number:396-035-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-520-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable power transmission at an amperage of 3A. With a single row design and a pitch of .125 inches, it seamlessly integrates into your circuitry with 35 positions for optimal connectivity. The copper alloy contacts ensure efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.