396-035-520-678

Heilind Number:EDA396-035-520-678
Manufacturer:EDAC
Manufacturer Number:396-035-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-520-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board integration. Designed for high performance, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With 35 positions and a single row configuration, it offers ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your electronics with this essential component, a must-have in any PCB assembly toolkit.