396-035-521-104

Heilind Number:EDA396-035-521-104
Manufacturer:EDAC
Manufacturer Number:396-035-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-521-104

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector. Designed for high performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 35 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .2 inch row spacing provide optimal spacing for seamless integration. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation, making it a versatile choice for your electronic projects. Trust in our quality connector to meet your connectivity requirements efficiently.