396-035-521-107

Heilind Number:EDA396-035-521-107
Manufacturer:EDAC
Manufacturer Number:396-035-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 35 positions, ensuring optimal performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment. The copper alloy contact material and .125-inch pitch facilitate efficient data transmission, while the 3A amperage rating supports high-power applications. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector offers versatility and reliability for your PCB assemblies. Upgrade your systems with this essential component, available now in our PCB Connectors collection.