396-035-521-112

Heilind Number:EDA396-035-521-112
Manufacturer:EDAC
Manufacturer Number:396-035-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-521-112

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed for seamless integration, it features a single row with 35 positions, perfect for your PCB assembly needs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.