396-035-521-158

Heilind Number:EDA396-035-521-158
Manufacturer:EDAC
Manufacturer Number:396-035-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-521-158

Detailed Description

Enhance connectivity within your electronic systems with this reliable Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 35 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation further simplifies installation, making it a must-have component for your projects. Trust in its 3A amperage rating and superior performance for seamless connectivity solutions.